-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1143
|
Newark | Power Load Switch, 5.5V, Sot-23-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.17Ohm, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Microchip MIC2005A-1YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6887 |
|
$0.3000 / $0.3230 | Buy Now |
DISTI #
64AH4098
|
Newark | Load Switch, Hs, 5.5V, 0.5A, 5Sot23, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.17Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Microchip MIC2005A-1YM5-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9990 |
|
$0.2960 / $0.3770 | Buy Now |
DISTI #
70Y9414
|
Newark | Low And Active High Current Limiting, High Side Power Switches 5 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2005A-1YM5-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 | Buy Now |
DISTI #
576-3462-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-5 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29732 In Stock |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
MIC2005A-1YM5-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2005A-1YM5-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
52AH1143
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1143) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 5 Days Container: Ammo Pack | 6887 Partner Stock |
|
$0.3020 / $0.3850 | Buy Now |
DISTI #
998-MIC2005A-1YM5TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Low and Active High Current Limiting, High Side Power Switches RoHS: Compliant | 9736 |
|
$0.2700 / $0.3700 | Buy Now |
DISTI #
V72:2272_07846932
|
Arrow Electronics | Power Switch Hi Side 1-OUT 0A 0.17Ohm 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2314 Container: Cut Strips | Americas - 11103 |
|
$0.3221 / $0.3457 | Buy Now |
DISTI #
MIC2005A-1YM5-TR
|
Microchip Technology Inc | Low and Active High Current Limiting, High Side Power Switches, Projected EOL: 2034-03-10 RoHS: Compliant pbFree: Yes | 686288 |
|
$0.2600 / $0.3700 | Buy Now |
DISTI #
73927092
|
RS | Switch, low and active high current limiting, high side power distribution | Microchip Technology Inc. MIC2005A-1YM5-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2005A-1YM5-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2005A-1YM5-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MIC2005A-1YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2005A-1YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-0.8YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2005-0.8YML |
MIC2005-0.8LYM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2005-0.8LYM5TX |
MIC2014-0.8YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2014-0.8YM5TX |
MIC2004-0.5YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2004-0.5YM5TX |
MIC2005-0.5YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2005-0.5YM6TX |
MIC2005-0.5LYM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2005-0.5LYM5TX |
MIC2003-0.5YML | Power Supply Support Circuit, Fixed, 1 Channel, MLF-6 | Micrel Inc | MIC2005A-1YM5-TR vs MIC2003-0.5YML |
MIC2014-0.5YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2014-0.5YML-TR |
MIC2004-0.8YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2004-0.8YML |
MIC2003-0.8YM5 | SPECIALTY ANALOG CIRCUIT, PDSO5 | Microchip Technology Inc | MIC2005A-1YM5-TR vs MIC2003-0.8YM5 |