Part Details for MIC2005-0.8YM5 by Microchip Technology Inc
Overview of MIC2005-0.8YM5 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MIC2005-0.8YM5
MIC2005-0.8YM5 CAD Models
MIC2005-0.8YM5 Part Data Attributes
|
MIC2005-0.8YM5
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2005-0.8YM5
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.91 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MIC2005-0.8YM5
This table gives cross-reference parts and alternative options found for MIC2005-0.8YM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2005-0.8YM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-0.8YM5TX | IC,PERIPHERAL DRIVER,1 DRIVER,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005-0.8YM5 vs MIC2005-0.8YM5TX |
MIC2005-0.8YM5TR | IC,PERIPHERAL DRIVER,1 DRIVER,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2005-0.8YM5 vs MIC2005-0.8YM5TR |