MIC2005-0.5YM6-TR
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6

Overview of MIC2005-0.5YM6-TR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for MIC2005-0.5YM6-TR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 64AH4097
Newark Distribution Sw, 1Ch, 0.5A, Sot23-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.07Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Microchip MIC2005-0.5YM6-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 13656
  • 1 $1.2000
  • 10 $1.1000
  • 25 $1.0100
  • 50 $0.9920
  • 100 $0.9760
$0.9760 / $1.2000 Buy Now
DISTI # 70Y9407
Newark Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2005-0.5YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.9330
$0.9330 Buy Now
DISTI # 79AH4229
Newark Sot-23 Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A Rohs Compliant: Yes |Microchip MIC2005-0.5YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.9330
$0.9330 Buy Now
DISTI # 576-2586-1-ND
DigiKey IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18678
In Stock
  • 1 $1.1500
  • 25 $0.9700
  • 100 $0.9375
  • 3,000 $0.9375
$0.9375 / $1.1500 Buy Now
DISTI # MIC2005-0.5YM6-TR
Avnet Americas USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2005-0.5YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $1.1500
  • 25 $0.9700
  • 100 $0.8800
$0.8800 / $1.1500 Buy Now
DISTI # 998-MIC2005-0.5YM6TR
Mouser Electronics Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A RoHS: Compliant 22405
  • 1 $1.1200
  • 10 $1.1100
  • 25 $0.9700
  • 100 $0.9380
  • 3,000 $0.9370
$0.9370 / $1.1200 Buy Now
DISTI # MIC2005-0.5YM6-TR
Microchip Technology Inc Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A, Projected EOL: 2034-06-06 RoHS: Compliant pbFree: Yes 88037
  • 1 $1.1500
  • 25 $0.9700
  • 100 $0.8800
  • 1,000 $0.8600
  • 5,000 $0.8300
$0.8300 / $1.1500 Buy Now
Future Electronics MIC2005 Series 5.5 V 100 mOhm Fixed Current Limiting Power Distribution Switch RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Container: Reel 0
Reel
  • 3,000 $0.9500
$0.9500 Buy Now
Onlinecomponents.com USB Power SW USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R RoHS: Compliant 3000 In Stock
72000 Factory Stock
  • 250 $1.0000
  • 500 $0.9850
  • 1,000 $0.9520
  • 3,000 $0.9080
  • 6,000 $0.8950
  • 9,000 $0.8810
$0.8810 / $1.0000 Buy Now
Bristol Electronics   Min Qty: 3 205
  • 3 $1.9800
  • 12 $1.4850
  • 35 $1.2375
  • 123 $0.7425
$0.7425 / $1.9800 Buy Now
Quest Components   164
  • 1 $2.6400
  • 46 $0.9900
  • 153 $0.9240
$0.9240 / $2.6400 Buy Now
Ameya Holding Limited MIC2005 Series 5.5 V 100 mOhm Fixed Current Limiting Power Distribution Switch 60037
RFQ
NAC Fixed Current Limit Single High-Side Switch + Flag + Cslew - 0.5A - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 57000
  • 1 $1.1500
  • 100 $1.0400
  • 500 $0.9600
  • 1,000 $0.9400
$0.9400 / $1.1500 Buy Now
DISTI # SMC-MIC2005-0.5YM6-TR
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 87000
RFQ
DISTI # MIC2005-0.5YM6-TR
Avnet Silica USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin SOT-23 T/R (Alt: MIC2005-0.5YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MIC2005-0.5YM6-TR
EBV Elektronik USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.5A 6-Pin SOT-23 T/R (Alt: MIC2005-0.5YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics USB Power SW USB Power Switch Single 5.5V 0.5A 6-Pin SOT-23 T/R RoHS: Compliant 3000 In Stock
72000 Factory Stock
  • 250 $1.0000
  • 500 $0.9850
  • 1,000 $0.9520
  • 3,000 $0.9080
  • 6,000 $0.8950
  • 9,000 $0.8810
$0.8810 / $1.0000 Buy Now

CAD Models for MIC2005-0.5YM6-TR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MIC2005-0.5YM6-TR by Microchip Technology Inc

MIC2005-0.5YM6-TR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LSSOP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Current-Max (Isup)
0.3 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.6 mm
Want to compare parts?
  1. MIC2005-0.5YM6-TR
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6
    VS

Alternate Parts for MIC2005-0.5YM6-TR

This table gives cross-reference parts and alternative options found for MIC2005-0.5YM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2005-0.5YM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIC2005-0.5YM6TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, LEAD FREE, SOT-23, 6 PIN Micrel Inc MIC2005-0.5YM6-TR vs MIC2005-0.5YM6TR
MIC2005-0.5YM6 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2005-0.5YM6
Part Number Description Manufacturer Compare
MIC2005-0.8YML 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2005-0.8YML
MIC2005-0.8YM5 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2005-0.8YM5
MIC2014-0.8YML-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2014-0.8YML-TR
MIC2014-0.5YM5 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2014-0.5YM5
MIC2005-0.8LYM5-TR POWER SUPPLY SUPPORT CKT Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2005-0.8LYM5-TR
MIC2004-0.8YML 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2004-0.8YML
MIC2005M-0.5YM6-TR POWER SUPPLY SUPPORT CKT Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2005M-0.5YM6-TR
MIC2004-0.8YML-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2004-0.8YML-TR
MIC2005-0.5LYM5 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2005-0.5LYM5
MIC2004-0.5YML-TR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 Microchip Technology Inc MIC2005-0.5YM6-TR vs MIC2004-0.5YML-TR

Related Parts for MIC2005-0.5YM6-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MIC2005-0.5YM6-TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MIC2005-0.5YM6-TR by Microchip Technology Inc

  • Please alert me when MIC2005-0.5YM6-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MIC2005-0.5YM6-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MIC2005-0.5YM6-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MIC2005-0.5YM6-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MIC2005-0.5YM6-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MIC2005-0.5YM6-TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: