Fixed Current Limit Single High-Side Swi, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.07Ohm, Distribution Switch Case Style:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Microchip MIC2004-0.5YM5-TRMin Qty:1Package Multiple:1Date Code:0Container:Cut Tape
Power Load Switch, 5.5V, Sot-23-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:500Ma, On State Resistance:0.07Ohm, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Microchip MIC2004-0.5YM5-TRMin Qty:1Package Multiple:1Date Code:0Container:Cut Tape
High Side Switch 1Switch 2.5V to 5.5V 500mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2004-0.5YM5-TR)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:7 Weeks, 0 DaysContainer:Reel
High Side Switch 1Switch 2.5V to 5.5V 500mA 5-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1141)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:11 Weeks, 0 DaysContainer:Ammo Pack
MIC2004 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch SOT-23-5RoHS:
Compliant
pbFree:YesMin Qty:3000Package Multiple:3000Lead time:7 Container:Reel
High Side Switch 1Switch 2.5V to 5.5V 500mA 5-Pin SOT-23 T/R (Alt: MIC2004-0.5YM5-TR)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:14 Weeks, 0 Days
High Side Switch 1Switch 2.5V to 5.5V 500mA 5-Pin SOT-23 T/R (Alt: MIC2004-0.5YM5-TR)RoHS:
Compliant
Min Qty:3000Package Multiple:3000Lead time:8 Weeks, 0 Days
This table gives cross-reference parts and alternative options found for MIC2004-0.5YM5-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2004-0.5YM5-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.