There are no models available for this part yet.
Overview of MI6SB12,5V10 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD8035V-103MRB | Coilcraft Inc | SMPS Transformer, | |
LPD8035V-103MR | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free | |
LPD8035V-102MRB | Coilcraft Inc | Power inductor, coupled, shielded, 20% tol, RoHS, halogen-free |
CAD Models for MI6SB12,5V10 by Mersen Electrical Power
Part Data Attributes for MI6SB12,5V10 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
SLOW
|
Body Height
|
6.35 mm
|
Body Length or Diameter
|
31.8 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BOX
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for MI6SB12,5V10
This table gives cross-reference parts and alternative options found for MI6SB12,5V10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6SB12,5V10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225010DRT1 | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | MI6SB12,5V10 vs 225010DRT1 |
34.5245 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 125VAC, 10000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MI6SB12,5V10 vs 34.5245 |
MI5TT12,5V10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | MI6SB12,5V10 vs MI5TT12,5V10 |
SOO010 | Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | MI6SB12,5V10 vs SOO010 |
224010M | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | MI6SB12,5V10 vs 224010M |
0034.5245 | Electric Fuse, Time Lag Blow, 10A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MI6SB12,5V10 vs 0034.5245 |
225010M | Electric Fuse, Fast Blow, 10A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | MI6SB12,5V10 vs 225010M |
FLA10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | MI6SB12,5V10 vs FLA10 |
GLD10 | Electric Fuse, Time Delay Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | MI6SB12,5V10 vs GLD10 |
MI6SB12.5V10 | Electric Fuse, Slow Blow, 10A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | MI6SB12,5V10 vs MI6SB12.5V10 |