MI6SB12,5V10
vs
SOO010
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MERSEN S A
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
SLOW
|
MEDIUM TIME DELAY
|
Body Height |
6.35 mm
|
|
Body Length or Diameter |
31.8 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BOX
|
|
Pre-arcing Time-Min |
5000 ms
|
|
Rated Breaking Capacity |
10000 A
|
10000 A
|
Rated Current |
10 A
|
10 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Reference Standard |
CSA; UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
END CAP
|
END CAP
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MI6SB12,5V10 with alternatives
-
MI6SB12,5V10 vs 225010DRT1
-
MI6SB12,5V10 vs 34.5245
-
MI6SB12,5V10 vs MI5TT12,5V10
-
MI6SB12,5V10 vs 224010M
-
MI6SB12,5V10 vs 0034.5245
-
MI6SB12,5V10 vs 225010M
-
MI6SB12,5V10 vs FLA10
-
MI6SB12,5V10 vs GLD10
-
MI6SB12,5V10 vs MI6SB12.5V10
Compare SOO010 with alternatives