Part Details for MI6FA25V2,5 by Mersen Electrical Power
Overview of MI6FA25V2,5 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MI6FA25V2,5
MI6FA25V2,5 CAD Models
MI6FA25V2,5 Part Data Attributes
|
MI6FA25V2,5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI6FA25V2,5
Mersen Electrical Power
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for MI6FA25V2,5
This table gives cross-reference parts and alternative options found for MI6FA25V2,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6FA25V2,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6FA25V2.5 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | MI6FA25V2,5 vs MI6FA25V2.5 |