Part Details for MI6SAP25V2,5 by Mersen Electrical Power
Overview of MI6SAP25V2,5 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MI6SAP25V2,5
MI6SAP25V2,5 CAD Models
MI6SAP25V2,5 Part Data Attributes
|
MI6SAP25V2,5
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI6SAP25V2,5
Mersen Electrical Power
Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 200000A (IR), Through Hole,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | MEDIUM TIME LAG | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 4 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |
Alternate Parts for MI6SAP25V2,5
This table gives cross-reference parts and alternative options found for MI6SAP25V2,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI6SAP25V2,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI6FA25V2.5 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | MI6SAP25V2,5 vs MI6FA25V2.5 |
7022.0390 | Electric Fuse, Super Fast Blow, 2.5A, 250VAC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MI6SAP25V2,5 vs 7022.0390 |
MI6SA25V2.5 | Electric Fuse, Medium Time Lag Blow, 2.5A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | MI6SAP25V2,5 vs MI6SA25V2.5 |
A2D2-1/2R | Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | MI6SAP25V2,5 vs A2D2-1/2R |
MI6FA25V2,5 | Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | MI6SAP25V2,5 vs MI6FA25V2,5 |