Part Details for ZH214-0125 by Zen Hui Electronics
Overview of ZH214-0125 by Zen Hui Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 | |
MC10125FN-G | Rochester Electronics | MC10125 - ECL to TTL Translator, 4 Func, True Output, PQCC20 |
Part Details for ZH214-0125
ZH214-0125 CAD Models
ZH214-0125 Part Data Attributes
|
ZH214-0125
Zen Hui Electronics
Buy Now
Datasheet
|
Compare Parts:
ZH214-0125
Zen Hui Electronics
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZHENHUI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.01 s |
Alternate Parts for ZH214-0125
This table gives cross-reference parts and alternative options found for ZH214-0125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZH214-0125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GGM1/8 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | ZH214-0125 vs GGM1/8 |
0034.3855G | Electric Fuse | Schurter Electronic Components | ZH214-0125 vs 0034.3855G |
37201250410 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | ZH214-0125 vs 37201250410 |
S506-V-125 | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Through Hole | Cooper Industries | ZH214-0125 vs S506-V-125 |
SDL.125 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ZH214-0125 vs SDL.125 |
0034.5034.G | Electric Fuse, Super Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | ZH214-0125 vs 0034.5034.G |
0218.125HXP | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | ZH214-0125 vs 0218.125HXP |
ABE.125 | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | ZH214-0125 vs ABE.125 |
217.125XP | Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | ZH214-0125 vs 217.125XP |
GSA1/8 | Electric Fuse, Time Delay Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | ZH214-0125 vs GSA1/8 |