Part Details for MI0603M121R-00 by LAIRD PLC
Overview of MI0603M121R-00 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for MI0603M121R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP | 406 |
|
$0.1155 / $0.1848 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP | 1600 |
|
$0.1386 / $0.4620 | Buy Now |
Part Details for MI0603M121R-00
MI0603M121R-00 CAD Models
MI0603M121R-00 Part Data Attributes:
|
MI0603M121R-00
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
MI0603M121R-00
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 75 V, 2.5 A, FERRITE CHIP, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | EIA STD PACKAGE SIZE 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e0 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 2.5 A | |
Rated Voltage | 75 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 0.8 mm |
Alternate Parts for MI0603M121R-00
This table gives cross-reference parts and alternative options found for MI0603M121R-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI0603M121R-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH700 | Ferrite Bead | Viking Tech Corp | MI0603M121R-00 vs CB03YTYH700 |
CB03YTYH800 | Ferrite Bead | Viking Tech Corp | MI0603M121R-00 vs CB03YTYH800 |
CB03YTYH101 | Ferrite Bead | Viking Tech Corp | MI0603M121R-00 vs CB03YTYH101 |
CB03YTYH750 | Ferrite Bead | Viking Tech Corp | MI0603M121R-00 vs CB03YTYH750 |
CB03YTYH900 | Ferrite Bead | Viking Tech Corp | MI0603M121R-00 vs CB03YTYH900 |
BBPY00160808800Y00 | Ferrite Chip, 1 Function(s), 2.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | MI0603M121R-00 vs BBPY00160808800Y00 |