MI0603M121R-00 vs CB03YTYH900 feature comparison

MI0603M121R-00 LAIRD PLC

Buy Now Datasheet

CB03YTYH900 Viking Tech Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LAIRD TECHNOLOGIES INC VIKING TECH CORP
Package Description EIA STD PACKAGE SIZE 0603
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
JESD-609 Code e0
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 90 OHM Ω
Rated Current 2.5 A 2.5 A
Rated Voltage 75 V
Terminal Finish Tin/Lead (Sn/Pb)
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Number of Terminals 2
Packing Method TR, 7 INCH

Compare MI0603M121R-00 with alternatives

Compare CB03YTYH900 with alternatives