Part Details for MHW8185 by Freescale Semiconductor
Overview of MHW8185 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW8185
MHW8185 CAD Models
MHW8185 Part Data Attributes:
|
MHW8185
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW8185
Freescale Semiconductor
40MHz - 860MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | MOT CASE 714Y-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 19 dB | |
Input Power-Max (CW) | 21.25 dBm | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 714Y-02 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 435 mA | |
Technology | HYBRID |
Alternate Parts for MHW8185
This table gives cross-reference parts and alternative options found for MHW8185. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW8185, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGD802,112 | BGD802 - 860 MHz, 18.5 dB gain power doubler amplifier SFM 7-Pin | NXP Semiconductors | MHW8185 vs BGD802,112 |
BGD902,112 | RF/Microwave Amplifier, 40 MHz - 900 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 9 PIN | NXP Semiconductors | MHW8185 vs BGD902,112 |
BGD802 | RF/Microwave Amplifier, 40 MHz - 860 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | MHW8185 vs BGD802 |
BGD902L,112 | RF/Microwave Amplifier, 40 MHz - 900 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 7 PIN | NXP Semiconductors | MHW8185 vs BGD902L,112 |
MHW8185R | 40 MHz - 860 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-03, 9 PIN | Freescale Semiconductor | MHW8185 vs MHW8185R |
BGD902MI | RF/Microwave Amplifier, 40 MHz - 900 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW8185 vs BGD902MI |
MHW8185R | 40 MHz - 860 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-03, 9 PIN | Motorola Mobility LLC | MHW8185 vs MHW8185R |