Part Details for BGD902L,112 by NXP Semiconductors
Overview of BGD902L,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGD902L,112
BGD902L,112 CAD Models
BGD902L,112 Part Data Attributes:
|
BGD902L,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGD902L,112
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 900 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 19 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 380 mA | |
Technology | HYBRID | |
Terminal Finish | Gold (Au) |
Alternate Parts for BGD902L,112
This table gives cross-reference parts and alternative options found for BGD902L,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGD902L,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGD902,112 | RF/Microwave Amplifier, 40 MHz - 900 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 9 PIN | NXP Semiconductors | BGD902L,112 vs BGD902,112 |
BGD902MI | RF/Microwave Amplifier, 40 MHz - 900 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | BGD902L,112 vs BGD902MI |