Part Details for MHW6342T by Freescale Semiconductor
Overview of MHW6342T by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for MHW6342T
MHW6342T CAD Models
MHW6342T Part Data Attributes:
|
MHW6342T
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW6342T
Freescale Semiconductor
IC,CATV WIDEBAND AMPLIFIER,HYBRID,SOT-115J,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 34.5 dB | |
Input Power-Max (CW) | 6.25 dBm | |
Operating Frequency-Max | 550 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 340 mA | |
Technology | HYBRID |
Alternate Parts for MHW6342T
This table gives cross-reference parts and alternative options found for MHW6342T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW6342T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW6342T | Wide Band High Power Amplifier | NXP Semiconductors | MHW6342T vs MHW6342T |
MHW6342TN | Wide Band High Power Amplifier | NXP Semiconductors | MHW6342T vs MHW6342TN |