MHW6342T
vs
BGY588C
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Package Description |
SOT-115J
|
SOT-115J, FM-7
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Samacsys Manufacturer |
NXP
|
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
COMPONENT
|
Gain |
34.5 dB
|
33.7 dB
|
Input Power-Max (CW) |
6.25 dBm
|
|
Operating Frequency-Max |
550 MHz
|
550 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
340 mA
|
345 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Number of Functions |
|
1
|
|
|
|
Compare MHW6342T with alternatives
Compare BGY588C with alternatives