MHV12-1.5K1300N
Description: Analog Circuit

Overview of MHV12-1.5K1300N by Traco Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation

CAD Models for MHV12-1.5K1300N by Traco Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHV12-1.5K1300N by Traco Power

MHV12-1.5K1300N
Traco Power
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TRACO ELECTRONIC AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-XSMA-P7
Length
110 mm
Load Regulation-Max
0.08%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Voltage-Max
-1500 V
Output Voltage-Min
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
20.3 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Total Power Output-Max
1.95 W
Trim/Adjustable Output
YES
Width
12 mm
Want to compare parts?
  1. MHV12-1.5K1300N
    Traco Power
    Analog Circuit
    VS

Related Parts for MHV12-1.5K1300N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHV12-1.5K1300N by Traco Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHV12-1.5K1300N by Traco Power

Select Manufacturer
Which Manufacturer of MHV12-1.5K1300N would you like to use for your alert(s)?
  • Please alert me when MHV12-1.5K1300N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHV12-1.5K1300N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHV12-1.5K1300N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHV12-1.5K1300N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHV12-1.5K1300N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHV12-1.5K1300N by Traco Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: