Part Details for MHL2ACTTE15NJ by KOA Speer Electronics Inc
Overview of MHL2ACTTE15NJ by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for MHL2ACTTE15NJ
MHL2ACTTE15NJ CAD Models
MHL2ACTTE15NJ Part Data Attributes
|
MHL2ACTTE15NJ
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHL2ACTTE15NJ
KOA Speer Electronics Inc
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |
Alternate Parts for MHL2ACTTE15NJ
This table gives cross-reference parts and alternative options found for MHL2ACTTE15NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHL2ACTTE15NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15HS22NJ02 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, CHIP | Murata Manufacturing Co Ltd | MHL2ACTTE15NJ vs LQG15HS22NJ02 |
IH0603C220R-J0 | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | MHL2ACTTE15NJ vs IH0603C220R-J0 |