MHL2ACTTE15NJ vs LQG15HS22NJ02 feature comparison

MHL2ACTTE15NJ KOA Speer Electronics Inc

Buy Now Datasheet

LQG15HS22NJ02 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC AIR
DC Resistance 0.4 Ω 0.42 Ω
Inductance-Nom (L) 0.022 µH 0.022 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Quality Factor-Min (at L-nom) 15 8
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 2400 MHz 1900 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 100 MHZ
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Base Number Matches 1 4
Package Description CHIP
Test Frequency 100 MHz

Compare MHL2ACTTE15NJ with alternatives

Compare LQG15HS22NJ02 with alternatives