Part Details for MH56D72KLN-75A by Mitsubishi Electric
Overview of MH56D72KLN-75A by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1989B-B | Analog Devices | LTM4676 Demo Board - 75A Three | |
DC1780A-B | Analog Devices | LTM4620EV Demo Board - 75A Pol | |
DC1989B-C | Analog Devices | LTM4676 Demo Board - 75A Three |
Part Details for MH56D72KLN-75A
MH56D72KLN-75A CAD Models
MH56D72KLN-75A Part Data Attributes
|
MH56D72KLN-75A
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH56D72KLN-75A
Mitsubishi Electric
DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM184 | |
Pin Count | 184 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | DUAL BANK PAGE BURST | |
Access Time-Max | 0.75 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N184 | |
Memory Density | 19327352832 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 184 | |
Number of Words | 268435456 words | |
Number of Words Code | 256000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM184 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Self Refresh | YES | |
Supply Current-Max | 13.35 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MH56D72KLN-75A
This table gives cross-reference parts and alternative options found for MH56D72KLN-75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH56D72KLN-75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M383L5628BT1-CB0 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M383L5628BT1-CB0 |
M312L5628MT0-LA2 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M312L5628MT0-LA2 |
M383L5628MT1-CA2 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M383L5628MT1-CA2 |
M383L5628MT1-LA2 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M383L5628MT1-LA2 |
M312L5620MTS-CA2 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M312L5620MTS-CA2 |
M312L5628MT0-CB0 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M312L5628MT0-CB0 |
M312L5628CU0-CA2 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M312L5628CU0-CA2 |
M312L5623MTS-CB0 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M312L5623MTS-CB0 |
M312L5628CU0-CB0 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, ROHS COMPLIANT, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M312L5628CU0-CB0 |
M312L5628BT0-CB0 | DDR DRAM Module, 256MX72, 0.75ns, CMOS, DIMM-184 | Samsung Semiconductor | MH56D72KLN-75A vs M312L5628BT0-CB0 |