There are no models available for this part yet.
Overview of MH51208SN-70H by Mitsubishi Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MH51208SN-70H by Mitsubishi Electric
Part Data Attributes for MH51208SN-70H by Mitsubishi Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MITSUBISHI ELECTRIC CORP
|
Package Description
|
SIMM, SSIM64
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
70 ns
|
Additional Feature
|
POWER-DOWN
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XSMA-N64
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
64
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
512KX8
|
Output Characteristics
|
3-STATE
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SIMM
|
Package Equivalence Code
|
SSIM64
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.00011 A
|
Standby Voltage-Min
|
2 V
|
Supply Current-Max
|
0.08 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Alternate Parts for MH51208SN-70H
This table gives cross-reference parts and alternative options found for MH51208SN-70H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH51208SN-70H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH51208SN-70L | SRAM Module, 512KX8, 70ns, CMOS | Mitsubishi Electric | MH51208SN-70H vs MH51208SN-70L |
MT4S12832M-20L | SRAM Module, 128KX32, 20ns, CMOS | Micron Technology Inc | MH51208SN-70H vs MT4S12832M-20L |
MH51208ATN-12H | SRAM Module, 512KX8, 120ns, CMOS | Mitsubishi Electric | MH51208SN-70H vs MH51208ATN-12H |
EDI8G32128B10MMC | SRAM Module, 512KX8, 10ns, BICMOS, | Electronic Designs Inc | MH51208SN-70H vs EDI8G32128B10MMC |
CYM1836PY-35C | SRAM Module, 128KX32, 35ns, CMOS, SIMM-64 | Cypress Semiconductor | MH51208SN-70H vs CYM1836PY-35C |
EDI8F32128C20MMC | SRAM Module, 512KX8, 20ns, CMOS, | Electronic Designs Inc | MH51208SN-70H vs EDI8F32128C20MMC |
MH51208SN-85H | SRAM Module, 512KX8, 85ns, CMOS | Mitsubishi Electric | MH51208SN-70H vs MH51208SN-85H |
PDM4M4040S15M | SRAM Module, 512KX8, 15ns, CMOS, PSMA64 | Paradigm Technology Inc | MH51208SN-70H vs PDM4M4040S15M |
MH51208ATN-10H | SRAM Module, 512KX8, 100ns, CMOS | Mitsubishi Electric | MH51208SN-70H vs MH51208ATN-10H |
IDT7MP4095S25M | SRAM Module, 512KX8, 25ns, CMOS | Integrated Device Technology Inc | MH51208SN-70H vs IDT7MP4095S25M |