Datasheets
CYM1836PY-35C by: Cypress Semiconductor

SRAM Module, 128KX32, 35ns, CMOS, SIMM-64

Part Details for CYM1836PY-35C by Cypress Semiconductor

Overview of CYM1836PY-35C by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
R0K521350S000BE Renesas Electronics Corporation Renesas Starter Kit for R8C/35C (Discontinued product)

Part Details for CYM1836PY-35C

CYM1836PY-35C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CYM1836PY-35C Part Data Attributes

CYM1836PY-35C Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CYM1836PY-35C Cypress Semiconductor SRAM Module, 128KX32, 35ns, CMOS, SIMM-64
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code SIMM
Package Description SIMM, SSIM64
Pin Count 64
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 35 ns
Additional Feature TTL COMPATIBLE I/O
I/O Type COMMON
JESD-30 Code R-XSMA-N64
JESD-609 Code e0
Memory Density 4194304 bit
Memory IC Type SRAM MODULE
Memory Width 32
Number of Functions 1
Number of Terminals 64
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX32
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code SIMM
Package Equivalence Code SSIM64
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 15.113 mm
Standby Current-Max 0.028 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.48 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE

Alternate Parts for CYM1836PY-35C

This table gives cross-reference parts and alternative options found for CYM1836PY-35C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1836PY-35C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MH51208SN-70L SRAM Module, 512KX8, 70ns, CMOS Mitsubishi Electric CYM1836PY-35C vs MH51208SN-70L
MT4S12832M-20L SRAM Module, 128KX32, 20ns, CMOS Micron Technology Inc CYM1836PY-35C vs MT4S12832M-20L
MH51208ATN-12H SRAM Module, 512KX8, 120ns, CMOS Mitsubishi Electric CYM1836PY-35C vs MH51208ATN-12H
MH51208SN-70H SRAM Module, 512KX8, 70ns, CMOS Mitsubishi Electric CYM1836PY-35C vs MH51208SN-70H
EDI8G32128B10MMC SRAM Module, 512KX8, 10ns, BICMOS, Electronic Designs Inc CYM1836PY-35C vs EDI8G32128B10MMC
EDI8F32128C20MMC SRAM Module, 512KX8, 20ns, CMOS, Electronic Designs Inc CYM1836PY-35C vs EDI8F32128C20MMC
MH51208SN-85H SRAM Module, 512KX8, 85ns, CMOS Mitsubishi Electric CYM1836PY-35C vs MH51208SN-85H
PDM4M4040S15M SRAM Module, 512KX8, 15ns, CMOS, PSMA64 Paradigm Technology Inc CYM1836PY-35C vs PDM4M4040S15M
MH51208ATN-10H SRAM Module, 512KX8, 100ns, CMOS Mitsubishi Electric CYM1836PY-35C vs MH51208ATN-10H
IDT7MP4095S25M SRAM Module, 512KX8, 25ns, CMOS Integrated Device Technology Inc CYM1836PY-35C vs IDT7MP4095S25M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CYM1836PY-35C by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CYM1836PY-35C by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CYM1836PY-35C would you like to use for your alert(s)?
  • Please alert me when CYM1836PY-35C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CYM1836PY-35C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CYM1836PY-35C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CYM1836PY-35C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CYM1836PY-35C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CYM1836PY-35C by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: