Part Details for MH4V325CJJ-6S by Mitsubishi Electric
Overview of MH4V325CJJ-6S by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MH4V325CJJ-6S
MH4V325CJJ-6S CAD Models
MH4V325CJJ-6S Part Data Attributes
|
MH4V325CJJ-6S
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MH4V325CJJ-6S
Mitsubishi Electric
EDO DRAM Module, 4MX32, 60ns, CMOS, DIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM72 | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N72 | |
Memory Density | 134217728 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM72 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Seated Height-Max | 25.4 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.96 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MH4V325CJJ-6S
This table gives cross-reference parts and alternative options found for MH4V325CJJ-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH4V325CJJ-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI324000D2-70GS | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | MH4V325CJJ-6S vs STI324000D2-70GS |
MC-42S4000LAC32SA-80 | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | NEC Electronics America Inc | MH4V325CJJ-6S vs MC-42S4000LAC32SA-80 |
STI324000D1-70SVGO | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | MH4V325CJJ-6S vs STI324000D1-70SVGO |
STI324000D2-60GE | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | MH4V325CJJ-6S vs STI324000D2-60GE |
STI324000D2-70VGP | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | MH4V325CJJ-6S vs STI324000D2-70VGP |
20198C | Fast Page DRAM Module, 4MX32, 60ns, CMOS | Celestica Inc | MH4V325CJJ-6S vs 20198C |
KMM332V400AJ-L6 | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Samsung Semiconductor | MH4V325CJJ-6S vs KMM332V400AJ-L6 |
STI324000D1-60GH | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | MH4V325CJJ-6S vs STI324000D1-60GH |
STI324000D1-80VTC | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | MH4V325CJJ-6S vs STI324000D1-80VTC |
STI324000D1-70VGG | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | MH4V325CJJ-6S vs STI324000D1-70VGG |