Memory
MH4V325CJJ-6
Mitsubishi Electric
Description: EDO DRAM Module, 4MX32, 60ns, CMOS, DIMM-72

Overview of MH4V325CJJ-6 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MH4V325CJJ-6 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH4V325CJJ-6 by Mitsubishi Electric

MH4V325CJJ-6
Mitsubishi Electric
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
DIMM
Package Description
DIMM, DIMM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XDMA-N72
Memory Density
134217728 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
2048
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.004 A
Supply Current-Max
0.96 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. MH4V325CJJ-6
    Mitsubishi Electric
    EDO DRAM Module, 4MX32, 60ns, CMOS, DIMM-72
    VS

Alternate Parts for MH4V325CJJ-6

This table gives cross-reference parts and alternative options found for MH4V325CJJ-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH4V325CJJ-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB324CT10TBDG60 4MX32 EDO DRAM MODULE, 60ns, ZMA72 Motorola Mobility LLC MH4V325CJJ-6 vs MB324CT10TBDG60
Part Number Description Manufacturer Compare
STI324000D1-60GU Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 Simple Tech Inc MH4V325CJJ-6 vs STI324000D1-60GU
STI324000D1-70SVGC Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 Simple Tech Inc MH4V325CJJ-6 vs STI324000D1-70SVGC
HB56TW432D-8AL Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 Hitachi Ltd MH4V325CJJ-6 vs HB56TW432D-8AL
STI324000D1-60GO Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 Simple Tech Inc MH4V325CJJ-6 vs STI324000D1-60GO
STI324000D2-60VTF Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 Simple Tech Inc MH4V325CJJ-6 vs STI324000D2-60VTF
STI324000D1-80VGH Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 Simple Tech Inc MH4V325CJJ-6 vs STI324000D1-80VGH
HB56ZW433D-5 EDO DRAM Module, 4MX32, 50ns, CMOS, SODIMM-72 Hitachi Ltd MH4V325CJJ-6 vs HB56ZW433D-5
STI324000D2-60VGN Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 Simple Tech Inc MH4V325CJJ-6 vs STI324000D2-60VGN
STI324000D2-80VGI Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 Simple Tech Inc MH4V325CJJ-6 vs STI324000D2-80VGI
MSC23CV43257D-60BS8 EDO DRAM Module, 4MX32, 60ns, CMOS, SODIMM-72 OKI Electric Industry Co Ltd MH4V325CJJ-6 vs MSC23CV43257D-60BS8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH4V325CJJ-6 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH4V325CJJ-6 by Mitsubishi Electric

  • Please alert me when MH4V325CJJ-6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH4V325CJJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH4V325CJJ-6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH4V325CJJ-6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH4V325CJJ-6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH4V325CJJ-6 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: