There are no models available for this part yet.
Overview of STI324000D1-70SVGC by Simple Tech Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for STI324000D1-70SVGC by Simple Tech Inc
Part Data Attributes for STI324000D1-70SVGC by Simple Tech Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIMPLE TECH INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
70 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
R-XDMA-N72
|
Memory Density
|
134217728 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
4194304 words
|
Number of Words Code
|
4000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4MX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
2048
|
Self Refresh
|
YES
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for STI324000D1-70SVGC
This table gives cross-reference parts and alternative options found for STI324000D1-70SVGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STI324000D1-70SVGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYM5V32404ASLTN-80 | EDO DRAM Module, 4MX32, CMOS, SODIMM-72 | SK Hynix Inc | STI324000D1-70SVGC vs HYM5V32404ASLTN-80 |
20393C | Fast Page DRAM Module, 4MX32, 70ns, CMOS | Celestica Inc | STI324000D1-70SVGC vs 20393C |
HYM5V32414ASLTN-70 | EDO DRAM Module, 4MX32, CMOS, SODIMM-72 | SK Hynix Inc | STI324000D1-70SVGC vs HYM5V32414ASLTN-70 |
STI324000D1-60SVGH | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-70SVGC vs STI324000D1-60SVGH |
STI324000D1-60VGE | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-70SVGC vs STI324000D1-60VGE |
STI324000D1-70VGS | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-70SVGC vs STI324000D1-70VGS |
STI324000D1-80VGB | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-70SVGC vs STI324000D1-80VGB |
STI324000D2-70TH | Fast Page DRAM Module, 4MX32, 70ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-70SVGC vs STI324000D2-70TH |
KMM332V410AJ-L8 | Fast Page DRAM Module, 4MX32, 80ns, CMOS, DIMM-72 | Samsung Semiconductor | STI324000D1-70SVGC vs KMM332V410AJ-L8 |
STI324000D2-60VGT | Fast Page DRAM Module, 4MX32, 60ns, CMOS, DIMM-72 | Simple Tech Inc | STI324000D1-70SVGC vs STI324000D2-60VGT |