Diodes
MGR1607-BP
Micro Commercial Components
Description: Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of MGR1607-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for MGR1607-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGR1607-BP by Micro Commercial Components

MGR1607-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
TO-220AC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
16 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MGR1607-BP
    Micro Commercial Components
    Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for MGR1607-BP

This table gives cross-reference parts and alternative options found for MGR1607-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGR1607-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GPA1607 Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Fagor Electrónica MGR1607-BP vs GPA1607
GPA1607D0G Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MGR1607-BP vs GPA1607D0G
GPA1607D0 Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MGR1607-BP vs GPA1607D0
GPA1607 Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor MGR1607-BP vs GPA1607
GPA1607C0G Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MGR1607-BP vs GPA1607C0G
Part Number Description Manufacturer Compare
HERA1608GC0 Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MGR1607-BP vs HERA1608GC0
GPA1607 Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor MGR1607-BP vs GPA1607
GPA1607 Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Fagor Electrónica MGR1607-BP vs GPA1607
FRA1607GC0 Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor MGR1607-BP vs FRA1607GC0
GPA1607D0 Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MGR1607-BP vs GPA1607D0
HER1608G Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sensitron Semiconductors MGR1607-BP vs HER1608G
FRA1607G Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 Fagor Electrónica MGR1607-BP vs FRA1607G
GPA1607D0G Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MGR1607-BP vs GPA1607D0G
HERA1608GC0G Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor MGR1607-BP vs HERA1608GC0G
HERA1608G00TUC Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE- 2 Fagor Electrónica MGR1607-BP vs HERA1608G00TUC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGR1607-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGR1607-BP by Micro Commercial Components

  • Please alert me when MGR1607-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MGR1607-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGR1607-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MGR1607-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGR1607-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGR1607-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: