Part Details for GPA1607D0G by Taiwan Semiconductor
Overview of GPA1607D0G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GPA1607D0G
GPA1607D0G CAD Models
GPA1607D0G Part Data Attributes
|
GPA1607D0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GPA1607D0G
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GPA1607D0G
This table gives cross-reference parts and alternative options found for GPA1607D0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPA1607D0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPA1607 | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Fagor Electrónica | GPA1607D0G vs GPA1607 |
GPA1607D0 | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | GPA1607D0G vs GPA1607D0 |
GPA1607 | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | GPA1607D0G vs GPA1607 |
GPA1607C0G | Rectifier Diode, 1 Phase, 1 Element, 16A, 1000V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | GPA1607D0G vs GPA1607C0G |