Part Details for MGBR20V45CL-TQ2-T by Unisonic Technologies Co Ltd
Overview of MGBR20V45CL-TQ2-T by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MGBR20V45CL-TQ2-T
MGBR20V45CL-TQ2-T CAD Models
MGBR20V45CL-TQ2-T Part Data Attributes:
|
MGBR20V45CL-TQ2-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MGBR20V45CL-TQ2-T
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Package Description | TO-263, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 45 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.59 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MGBR20V45CL-TQ2-T
This table gives cross-reference parts and alternative options found for MGBR20V45CL-TQ2-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGBR20V45CL-TQ2-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MGBR20V45CL-TQ2-T vs MBR2045CT-Y |
MBR20L45CT | Rectifier Diode, | Formosa Microsemi Co Ltd | MGBR20V45CL-TQ2-T vs MBR20L45CT |
MBR20U45CT | Rectifier Diode, | Formosa Microsemi Co Ltd | MGBR20V45CL-TQ2-T vs MBR20U45CT |
MBR20U45CT-H | Rectifier Diode, | Formosa Microsemi Co Ltd | MGBR20V45CL-TQ2-T vs MBR20U45CT-H |
TGBR20L45CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MGBR20V45CL-TQ2-T vs TGBR20L45CG-TA3-T |
MGBR20V45CL-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MGBR20V45CL-TQ2-T vs MGBR20V45CL-TQ2-R |
TGBR20L45CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MGBR20V45CL-TQ2-T vs TGBR20L45CL-TA3-T |
MGBR20V45CG-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MGBR20V45CL-TQ2-T vs MGBR20V45CG-TQ2-R |
MGBR20V45CG-TQ2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MGBR20V45CL-TQ2-T vs MGBR20V45CG-TQ2-T |
SPC2045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3/2 | HY Electronic Corp | MGBR20V45CL-TQ2-T vs SPC2045C |