Part Details for MBR20U45CT by Formosa Microsemi Co Ltd
Overview of MBR20U45CT by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MBR20U45CT
MBR20U45CT CAD Models
MBR20U45CT Part Data Attributes:
|
MBR20U45CT
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBR20U45CT
Formosa Microsemi Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MBR20U45CT
This table gives cross-reference parts and alternative options found for MBR20U45CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBR20U45CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045CT-Y | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, TO-220AB, | Taiwan Semiconductor | MBR20U45CT vs MBR2045CT-Y |
MGBR20V45CL-TQ2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR20U45CT vs MGBR20V45CL-TQ2-T |
MBR20L45CT | Rectifier Diode, | Formosa Microsemi Co Ltd | MBR20U45CT vs MBR20L45CT |
MBR20U45CT-H | Rectifier Diode, | Formosa Microsemi Co Ltd | MBR20U45CT vs MBR20U45CT-H |
TGBR20L45CG-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR20U45CT vs TGBR20L45CG-TA3-T |
MGBR20V45CL-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR20U45CT vs MGBR20V45CL-TQ2-R |
TGBR20L45CL-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR20U45CT vs TGBR20L45CL-TA3-T |
MGBR20V45CG-TQ2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR20U45CT vs MGBR20V45CG-TQ2-R |
MGBR20V45CG-TQ2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MBR20U45CT vs MGBR20V45CG-TQ2-T |
SPC2045C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 45V V(RRM), Silicon, PLASTIC, D2PAK-3/2 | HY Electronic Corp | MBR20U45CT vs SPC2045C |