Part Details for MGA-87563-TR1 by Broadcom Limited
Overview of MGA-87563-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MGA-87563-TR1
MGA-87563-TR1 CAD Models
MGA-87563-TR1 Part Data Attributes:
|
MGA-87563-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-87563-TR1
Broadcom Limited
Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, 1 Func, GAAS, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.A | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.8 |
Alternate Parts for MGA-87563-TR1
This table gives cross-reference parts and alternative options found for MGA-87563-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-87563-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-87563-BLK | 500MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-87563-TR1 vs MGA-87563-BLK |
MGA-87563-TR1 | 500MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-87563-TR1 vs MGA-87563-TR1 |
MGA-87563-BLKG | Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | MGA-87563-TR1 vs MGA-87563-BLKG |
MGA-87563-TR1 | Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, 1 Func, GAAS, ULTRA MINIATURE, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | MGA-87563-TR1 vs MGA-87563-TR1 |
MGA-87563-BLKG | 500MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Avago Technologies | MGA-87563-TR1 vs MGA-87563-BLKG |
MGA-87563-TR1 | Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, SOT-363 (SC-70), 6 PIN | Hewlett Packard Co | MGA-87563-TR1 vs MGA-87563-TR1 |
MGA-87563-BLK | Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, GAAS, SOT-363 (SC-70), 6 PIN | Hewlett Packard Co | MGA-87563-TR1 vs MGA-87563-BLK |
MGA-87563-BLKG | Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-87563-TR1 vs MGA-87563-BLKG |
MGA-87563-BLK | Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, GAAS, ULTRA MINIATURE, SOT-363, SC-70, 6 PIN | Agilent Technologies Inc | MGA-87563-TR1 vs MGA-87563-BLK |
MGA-87563-TR1G | Wide Band Low Power Amplifier, 500MHz Min, 4000MHz Max, 1 Func, GAAS, LEAD FREE, ULTRA MINIATURE, SC-70, SOT-363, 6 PIN | Broadcom Limited | MGA-87563-TR1 vs MGA-87563-TR1G |