MGA-87563-TR1
vs
MGA-87563-TR1
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
BROADCOM INC
|
HEWLETT PACKARD CO
|
Package Description |
ULTRA MINIATURE, SC-70, SOT-363, 6 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.A
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
13 dBm
|
13 dBm
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Frequency-Max |
4000 MHz
|
4000 MHz
|
Operating Frequency-Min |
500 MHz
|
500 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
TSSOP6,.08
|
|
Power Supplies |
3 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
VSWR-Max |
1.8
|
1.8
|
Base Number Matches |
2
|
1
|
Gain |
|
10.3 dB
|
|
|
|
Compare MGA-87563-TR1 with alternatives
Compare MGA-87563-TR1 with alternatives