Part Details for MGA-16316-TR1G by Avago Technologies
Overview of MGA-16316-TR1G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MGA-16316-TR1G
MGA-16316-TR1G CAD Models
MGA-16316-TR1G Part Data Attributes:
|
MGA-16316-TR1G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-16316-TR1G
Avago Technologies
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Construction | COMPONENT | |
Gain | 17.2 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1950 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MGA-16316-TR1G
This table gives cross-reference parts and alternative options found for MGA-16316-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-16316-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-16316-BLKG | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MGA-16316-TR1G vs MGA-16316-BLKG |
MGA-16316-TR1G | Wide Band Medium Power Amplifier, 1950MHz Min, 4000MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16316-TR1G vs MGA-16316-TR1G |