Part Details for MG12JB680M by SEI Stackpole Electronics Inc
Overview of MG12JB680M by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG12JB680M
MG12JB680M CAD Models
MG12JB680M Part Data Attributes
|
MG12JB680M
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MG12JB680M
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3500 V |
Alternate Parts for MG12JB680M
This table gives cross-reference parts and alternative options found for MG12JB680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG12JB680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG12JT680M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG12JB680M vs MG12JT680M |
MG12JA680M | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 680000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | SEI Stackpole Electronics Inc | MG12JB680M vs MG12JA680M |
MGE12JA680M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG12JB680M vs MGE12JA680M |
MGE12JB680M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MG12JB680M vs MGE12JB680M |