MG12JA680M
SEI Stackpole Electronics Inc
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 680000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of MG12JA680M by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MG12JA680M by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG12JA680M by SEI Stackpole Electronics Inc

MG12JA680M
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.2 mm
Package Length
9 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
680000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
3500 V
Want to compare parts?
  1. MG12JA680M
    SEI Stackpole Electronics Inc
    RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 680000000ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for MG12JA680M

This table gives cross-reference parts and alternative options found for MG12JA680M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG12JA680M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MG12JT680M Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MG12JA680M vs MG12JT680M
MGE12JA680M Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MG12JA680M vs MGE12JA680M
MG12JB680M Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MG12JA680M vs MG12JB680M
MGE12JB680M Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680000000ohm, 2000V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc MG12JA680M vs MGE12JB680M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG12JA680M by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG12JA680M by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of MG12JA680M would you like to use for your alert(s)?
  • Please alert me when MG12JA680M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG12JA680M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG12JA680M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG12JA680M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG12JA680M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG12JA680M by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: