Part Details for MFX015S-LA5 by Cristek Interconnects Inc
Overview of MFX015S-LA5 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Part Details for MFX015S-LA5
MFX015S-LA5 CAD Models
MFX015S-LA5 Part Data Attributes
|
MFX015S-LA5
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MFX015S-LA5
Cristek Interconnects Inc
D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | B | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for MFX015S-LA5
This table gives cross-reference parts and alternative options found for MFX015S-LA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFX015S-LA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMSM3-15S-6C4-.250S | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Glenair Inc | MFX015S-LA5 vs GMSM3-15S-6C4-.250S |
MCR-1015-3B2 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Cristek Interconnects Inc | MFX015S-LA5 vs MCR-1015-3B2 |
MFX015S-6B3-1 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MFX015S-LA5 vs MFX015S-6B3-1 |
MDE40N015B10 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MFX015S-LA5 vs MDE40N015B10 |
RMDM-15SL1L-A141 | D Microminiature Connector, 15 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MFX015S-LA5 vs RMDM-15SL1L-A141 |
MDE40U015E05 | CONNECTOR, 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity / Deutsch | MFX015S-LA5 vs MDE40U015E05 |
GMSM3-15S-4C3-.500S | D Microminiature Connector, 15 Contact(s), Female, Receptacle, | Glenair Inc | MFX015S-LA5 vs GMSM3-15S-4C3-.500S |
MDWM6L-15SCBSR4U-.110 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | MFX015S-LA5 vs MDWM6L-15SCBSR4U-.110 |
CIM15-B01NN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MFX015S-LA5 vs CIM15-B01NN |
CM1R15S0H | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal | Molex | MFX015S-LA5 vs CM1R15S0H |