There are no models available for this part yet.
Overview of CM1R15S0H by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CM1R15S0H by Molex
Part Data Attributes for CM1R15S0H by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
ULTI-MATE, STANDARD: MIL-C-83513
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
METAL
|
Shell Size
|
B
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for CM1R15S0H
This table gives cross-reference parts and alternative options found for CM1R15S0H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM1R15S0H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPD015S-55T2 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CM1R15S0H vs CPD015S-55T2 |
RMDM-15SCBRL57A174 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CM1R15S0H vs RMDM-15SCBRL57A174 |
MDE42N015BPC | 15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | CM1R15S0H vs MDE42N015BPC |
CIM09-B13 | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | CM1R15S0H vs CIM09-B13 |
MWDL-15S-5C3-1.000S | D Microminiature Connector, 15 Contact(s), Female, Crimp Terminal, | Glenair Inc | CM1R15S0H vs MWDL-15S-5C3-1.000S |
MFX015S-FC3 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CM1R15S0H vs MFX015S-FC3 |
HBR-1015-1B3T | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CM1R15S0H vs HBR-1015-1B3T |
MFX015S-TC1-1 | D Microminiature Connector, 15 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | CM1R15S0H vs MFX015S-TC1-1 |
HDMVCS-B22G | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | CM1R15S0H vs HDMVCS-B22G |
MDWM3L-15SCBSR3U-.140 | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, | Glenair Inc | CM1R15S0H vs MDWM3L-15SCBSR3U-.140 |