Part Details for MFU0603FF01500P100 by Vishay Intertechnologies
Overview of MFU0603FF01500P100 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU0603FF01500P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ5970
|
Newark | Fuse, Very Fast Act, 1.5A, 32Vdc, 0603 Rohs Compliant: Yes |Vishay MFU0603FF01500P100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 65 |
|
$0.2310 / $0.3200 | Buy Now |
DISTI #
MFU0603FF01500P100
|
Avnet Americas | Fuse Chip 1.5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU0603FF01500P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 / $0.1340 | Buy Now |
DISTI #
594-MFU0603FF01500P1
|
Mouser Electronics | Surface Mount Fuses 1.5A 32volts Very quick acting RoHS: Compliant | 1068 |
|
$0.1330 / $0.3200 | Buy Now |
|
Future Electronics | MFU Series 0603 32 V 1.5 A Very Quick Acting Surface Mount Thin Film Chip Fuses RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1300 | Buy Now |
DISTI #
MFU0603FF01500P100
|
TTI | Surface Mount Fuses 1.5A 32volts Very quick acting pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1390 | Buy Now |
DISTI #
MFU0603FF01500P100
|
Avnet Abacus | (Alt: MFU0603FF01500P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MFU0603FF01500P100
|
Avnet Asia | Fuse Chip 1.5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R (Alt: MFU0603FF01500P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S803600867761
|
Chip1Stop | Fuse Chip Very Fast Acting 1.5A 63V SMD Solder Pad 0603 Ceramic T/R Automotive UL RoHS: Compliant pbFree: No | 25 |
|
$0.1880 / $0.2030 | Buy Now |
Part Details for MFU0603FF01500P100
MFU0603FF01500P100 CAD Models
MFU0603FF01500P100 Part Data Attributes
|
MFU0603FF01500P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU0603FF01500P100
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.85 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 1.55 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU0603FF01500P100
This table gives cross-reference parts and alternative options found for MFU0603FF01500P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0603FF01500P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0805FF01500P500 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0603FF01500P100 vs MFU0805FF01500P500 |
MFU0402FF01500E100 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0603FF01500P100 vs MFU0402FF01500E100 |
SF-0603F150-2 | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | MFU0603FF01500P100 vs SF-0603F150-2 |
SF-0603HIA150M-2 | Electric Fuse, Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, 0603, | Bourns Inc | MFU0603FF01500P100 vs SF-0603HIA150M-2 |
SF-0603HI150M-2 | Electric Fuse, 1.5A, 32VDC, 50A (IR), Surface Mount, | Bourns Inc | MFU0603FF01500P100 vs SF-0603HI150M-2 |
MFU0805FF01500P100 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0603FF01500P100 vs MFU0805FF01500P100 |
F0603C1R50FWTR | Electric Fuse, Fast Blow, 1.5A, 32VAC, 32VDC, Surface Mount | Kyocera AVX Components | MFU0603FF01500P100 vs F0603C1R50FWTR |