-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3626
|
Newark | Fuse, 0805 Smd, 1.5A, Fuse Current:1.5A, Product Range:Mfu Series, Voltage Rating Vac:-, Voltage Rating V Dc:32Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:-, Breaking Capacity Current Rohs Compliant: Yes |Vishay MFU0805FF01500P100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 477 |
|
$0.2690 / $0.2940 | Buy Now |
DISTI #
MFU0805FF01500P100
|
Avnet Americas | Fuse Chip 1.5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU0805FF01500P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2273 / $0.2417 | Buy Now |
DISTI #
594-MFU0805FF01500P1
|
Mouser Electronics | Surface Mount Fuses 32V 1.5A Fast Act Very Quick RoHS: Compliant | 5366 |
|
$0.2300 / $0.5900 | Buy Now |
DISTI #
E02:0323_04197985
|
Arrow Electronics | Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0805 Ceramic T/R UL Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2443 | Europe - 1000 |
|
$0.2219 / $0.2402 | Buy Now |
DISTI #
V99:2348_09554700
|
Arrow Electronics | Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0805 Ceramic T/R UL Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1848 | Americas - 1 |
|
$0.0505 / $0.1887 | Buy Now |
DISTI #
85557168
|
Verical | Fuse Chip Very Fast Acting 1.5A 32V SMD Solder Pad 0805 Ceramic T/R UL Min Qty: 1000 Package Multiple: 1000 Date Code: 2443 | Americas - 1000 |
|
$0.2262 / $0.2449 | Buy Now |
|
Quest Components | ELECTRIC FUSE, VERY FAST BLOW, 1.5A, 32VDC, 50A (IR), SURFACE MOUNT | 760 |
|
$0.3000 / $0.7500 | Buy Now |
DISTI #
MFU0805FF01500P100
|
TTI | Surface Mount Fuses 32V 1.5A Fast Act Very Quick pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2270 | Buy Now |
DISTI #
MFU0805FF01500P100
|
Avnet Abacus | Fuse Chip 1.5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R (Alt: MFU0805FF01500P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFU0805FF01500P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU0805FF01500P100
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for MFU0805FF01500P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0805FF01500P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0805FF01500P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0805FF01500P100 vs MFU0805FF01500P100 |
MFU0805FF01500P500 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0805FF01500P100 vs MFU0805FF01500P500 |
MFU0805FF01500PW00 | Electric Fuse, Very Fast Blow, 1.5A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0805FF01500P100 vs MFU0805FF01500PW00 |