Part Details for MFR25SFBF72178K by YAGEO Corporation
Overview of MFR25SFBF72178K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SFBF72178K
MFR25SFBF72178K CAD Models
MFR25SFBF72178K Part Data Attributes
|
MFR25SFBF72178K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SFBF72178K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SFBF72178K
This table gives cross-reference parts and alternative options found for MFR25SFBF72178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SFBF72178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25SFRF52178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF72178K vs MFR-25SFRF52178K |
MFR25SFRF72178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF72178K vs MFR25SFRF72178K |
MFR25SFRF26-178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF72178K vs MFR25SFRF26-178K |
MFN25SFBF26-178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF72178K vs MFN25SFBF26-178K |
MFR25SFRF178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF72178K vs MFR25SFRF178K |
MFR25SFTF52-178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF72178K vs MFR25SFTF52-178K |
MFR25SFRF52-178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR25SFBF72178K vs MFR25SFRF52-178K |
MFR25SFBF26-178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF72178K vs MFR25SFBF26-178K |
MFN25SFTF26-178K | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR25SFBF72178K vs MFN25SFTF26-178K |
RMFS25D1783F-52-AR | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR25SFBF72178K vs RMFS25D1783F-52-AR |