Part Details for MFN25SFBF26-178K by YAGEO Corporation
Overview of MFN25SFBF26-178K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN25SFBF26-178K
MFN25SFBF26-178K CAD Models
MFN25SFBF26-178K Part Data Attributes
|
MFN25SFBF26-178K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN25SFBF26-178K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MFN25SFBF26-178K
This table gives cross-reference parts and alternative options found for MFN25SFBF26-178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN25SFBF26-178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN25SFBF52-178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFN25SFBF26-178K vs MFN25SFBF52-178K |
MFR25SFTF178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN25SFBF26-178K vs MFR25SFTF178K |
MFR25SFRF26-178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFN25SFBF26-178K vs MFR25SFRF26-178K |
MFR25SFBF26-178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 1% +/-Tol, -100,100ppm/Cel, | MFN25SFBF26-178K vs MFR25SFBF26-178K |
MFR25SFBF72178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFN25SFBF26-178K vs MFR25SFBF72178K |
RMFS25D1783F-52-BL | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN25SFBF26-178K vs RMFS25D1783F-52-BL |
MFR25SFBFM178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 1% +/-Tol, -100,100ppm/Cel, | MFN25SFBF26-178K vs MFR25SFBFM178K |
MFR25SFRF72178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFN25SFBF26-178K vs MFR25SFRF72178K |
MFR25SFTF52-178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN25SFBF26-178K vs MFR25SFTF52-178K |
MFR25SFRFM178K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | MFN25SFBF26-178K vs MFR25SFRFM178K |