Part Details for MFR25SCRCM365R by YAGEO Corporation
Overview of MFR25SCRCM365R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SCRCM365R
MFR25SCRCM365R CAD Models
MFR25SCRCM365R Part Data Attributes
|
MFR25SCRCM365R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SCRCM365R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SCRCM365R
This table gives cross-reference parts and alternative options found for MFR25SCRCM365R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SCRCM365R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SCTC81365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFR25SCTC81365R |
MFR25SCBC81365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFR25SCBC81365R |
MFR25SCRC-365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFR25SCRC-365R |
MFR25SCBC26365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFR25SCBC26365R |
MFP25SCBCM365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFP25SCBCM365R |
MFR25SCBCM365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFR25SCBCM365R |
MFP25SCTC52-365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFP25SCTC52-365R |
MFR25SCTCM365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFR25SCTCM365R |
MFP25SCBC52-365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFP25SCBC52-365R |
MFR25SCBCMT365R | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR25SCRCM365R vs MFR25SCBCMT365R |