Part Details for MFP25SCTC52-365R by YAGEO Corporation
Overview of MFP25SCTC52-365R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25SCTC52-365R
MFP25SCTC52-365R CAD Models
MFP25SCTC52-365R Part Data Attributes
|
MFP25SCTC52-365R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SCTC52-365R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 365 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SCTC52-365R
This table gives cross-reference parts and alternative options found for MFP25SCTC52-365R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SCTC52-365R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR25SCRC-365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFR25SCRC-365R |
MFP25SCTC26-365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFP25SCTC26-365R |
MFR25SCBCMT365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFR25SCBCMT365R |
MFR25SCTCM365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFR25SCTCM365R |
MFR25SCBC26365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFR25SCBC26365R |
MFR25SCBC-365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFR25SCBC-365R |
MFR25SCBC81365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFR25SCBC81365R |
MFP25SCBCM365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFP25SCBCM365R |
MFR25SCTC52365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFR25SCTC52365R |
MFR25SCRC26365R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 365ohm, 200V, 0.25% +/-Tol, -15,15ppm/Cel, | MFP25SCTC52-365R vs MFR25SCRC26365R |