Part Details for MFR200FTDPN-29R4 by YAGEO Corporation
Overview of MFR200FTDPN-29R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV29R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 29 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFW29R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 29 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Part Details for MFR200FTDPN-29R4
MFR200FTDPN-29R4 CAD Models
MFR200FTDPN-29R4 Part Data Attributes
|
MFR200FTDPN-29R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTDPN-29R4
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTDPN-29R4
This table gives cross-reference parts and alternative options found for MFR200FTDPN-29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTDPN-29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBDPN-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFR200FBDPN-29R4 |
MFN200FBDFFK29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFN200FBDFFK29R4 |
MFR200FRD73-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFR200FRD73-29R4 |
MFN200FRD73-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFN200FRD73-29R4 |
MFR200FBDFFK29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFR200FBDFFK29R4 |
MFR200FTDMB-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFR200FTDMB-29R4 |
MFR200FRD52-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFR200FRD52-29R4 |
MFR200FBDFK-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFR200FBDFK-29R4 |
MFR200FTD95-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFR200FTD95-29R4 |
MFR200FRDF-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTDPN-29R4 vs MFR200FRDF-29R4 |