MFR200FTD95-29R4
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,

Overview of MFR200FTD95-29R4 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SFV29R-4STBE1HLF Amphenol Communications Solutions 0.50mm Flex Connector, SFV-R Series, 29 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash.
SFW29R-4STE1LF Amphenol Communications Solutions 1.00mm Flex Connector, SFW-R series, 29 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock.

CAD Models for MFR200FTD95-29R4 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR200FTD95-29R4 by YAGEO Corporation

MFR200FTD95-29R4
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
2 W
Resistance
29.4 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MFR200FTD95-29R4
    YAGEO Corporation
    Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MFR200FTD95-29R4

This table gives cross-reference parts and alternative options found for MFR200FTD95-29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTD95-29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR200FTDAV-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFR200FTDAV-29R4
MFN200FRD52-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFN200FRD52-29R4
MFR200FTDMB-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFR200FTDMB-29R4
MFR200FRDFK-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFR200FRDFK-29R4
MFR200FRDM-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFR200FRDM-29R4
MFR200FRDAV-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFR200FRDAV-29R4
MFN200FBDMB29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFN200FBDMB29R4
MFR200FRDFFK-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFR200FRDFFK-29R4
MFR200FBD73-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFR200FBD73-29R4
MFR200FTDM-29R4 Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFR200FTD95-29R4 vs MFR200FTDM-29R4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR200FTD95-29R4 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR200FTD95-29R4 by YAGEO Corporation

  • Please alert me when MFR200FTD95-29R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR200FTD95-29R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR200FTD95-29R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR200FTD95-29R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR200FTD95-29R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR200FTD95-29R4 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: