Part Details for MFR200FTD73-29R4 by YAGEO Corporation
Overview of MFR200FTD73-29R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV29R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 29 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFW29R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 29 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Part Details for MFR200FTD73-29R4
MFR200FTD73-29R4 CAD Models
MFR200FTD73-29R4 Part Data Attributes
|
MFR200FTD73-29R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTD73-29R4
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTD73-29R4
This table gives cross-reference parts and alternative options found for MFR200FTD73-29R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTD73-29R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBDFKK29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFR200FBDFKK29R4 |
MFR200FRDFKK-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFR200FRDFKK-29R4 |
MFN200FBDMB29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFN200FBDMB29R4 |
MFR200FTD95-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFR200FTD95-29R4 |
MFN200FBD73-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFN200FBD73-29R4 |
MFR200FBDAV-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFR200FBDAV-29R4 |
MFR200FTDAV-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFR200FTDAV-29R4 |
MFN200FTD73-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFN200FTD73-29R4 |
MFN200FBDFFK29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFN200FBDFFK29R4 |
MFN200FTD52-29R4 | Fixed Resistor, Metal Film, 2W, 29.4ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FTD73-29R4 vs MFN200FTD52-29R4 |