Part Details for MFR200FREF-10R5 by YAGEO Corporation
Overview of MFR200FREF-10R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW10R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 10 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
LMQ66410R5RXBR | Texas Instruments | 36-V, 1-A low-EMI synchronous step-down converter with 1.5-µA IQ 14-VQFN-FCRLF -40 to 150 |
Part Details for MFR200FREF-10R5
MFR200FREF-10R5 CAD Models
MFR200FREF-10R5 Part Data Attributes
|
MFR200FREF-10R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FREF-10R5
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FREF-10R5
This table gives cross-reference parts and alternative options found for MFR200FREF-10R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FREF-10R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTEM-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-10R5 vs MFR200FTEM-10R5 |
MFR200FREPN-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-10R5 vs MFR200FREPN-10R5 |
MFN200FTE73-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-10R5 vs MFN200FTE73-10R5 |
MFR200FBEPN-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-10R5 vs MFR200FBEPN-10R5 |
RMF2WC10R5F-52-TR20 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FREF-10R5 vs RMF2WC10R5F-52-TR20 |
MFN200FBEM10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-10R5 vs MFN200FBEM10R5 |
MRA051610R5F50PPMTA | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | MFR200FREF-10R5 vs MRA051610R5F50PPMTA |
MFR200FTEMR-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-10R5 vs MFR200FTEMR-10R5 |
MFR200FRE73-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-10R5 vs MFR200FRE73-10R5 |
MFN200FBEMR10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-10R5 vs MFN200FBEMR10R5 |