Part Details for MFN200FBEM10R5 by YAGEO Corporation
Overview of MFN200FBEM10R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN200FBEM10R5
MFN200FBEM10R5 CAD Models
MFN200FBEM10R5 Part Data Attributes
|
MFN200FBEM10R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN200FBEM10R5
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN200FBEM10R5
This table gives cross-reference parts and alternative options found for MFN200FBEM10R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN200FBEM10R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FREF-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFR200FREF-10R5 |
MFR200FREAV-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFR200FREAV-10R5 |
MFR200FBEF-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFR200FBEF-10R5 |
MFN200FBEFKK10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFN200FBEFKK10R5 |
MFN200FTE73-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFN200FTE73-10R5 |
MFR200FBEFT-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFR200FBEFT-10R5 |
MFN200FBE73-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFN200FBE73-10R5 |
MFR200FTEFK-10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFR200FTEFK-10R5 |
MFN200FBEMR10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFN200FBEMR10R5 |
MFR200FBEFKK10R5 | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN200FBEM10R5 vs MFR200FBEFKK10R5 |