Part Details for MFR200CTFM-417R by YAGEO Corporation
Overview of MFR200CTFM-417R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8417RM-EVALZ | Analog Devices | 8 lead MSOP Evaluation Board | |
AD8417R-EVALZ | Analog Devices | 8 lead SOIC Evaluation Board |
Part Details for MFR200CTFM-417R
MFR200CTFM-417R CAD Models
MFR200CTFM-417R Part Data Attributes
|
MFR200CTFM-417R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200CTFM-417R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 417 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR200CTFM-417R
This table gives cross-reference parts and alternative options found for MFR200CTFM-417R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200CTFM-417R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200CRF52-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CRF52-417R |
MFR200CTF52-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CTF52-417R |
MFR200CTF73-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CTF73-417R |
MFR200CTFMR-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CTFMR-417R |
MFR200CRFM-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CRFM-417R |
MFR200CTFMB-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CTFMB-417R |
MFR200CRFMB-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CRFMB-417R |
MFR200CBFMR-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CBFMR-417R |
MFR200CRF73-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CRF73-417R |
MFR200CRFMR-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CTFM-417R vs MFR200CRFMR-417R |