MFR200CTF73-417R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel,

Overview of MFR200CTF73-417R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD8417RM-EVALZ Analog Devices 8 lead MSOP Evaluation Board
AD8417R-EVALZ Analog Devices 8 lead SOIC Evaluation Board

CAD Models for MFR200CTF73-417R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR200CTF73-417R by YAGEO Corporation

MFR200CTF73-417R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
2 W
Resistance
417 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.25%
Working Voltage
500 V
Want to compare parts?
  1. MFR200CTF73-417R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MFR200CTF73-417R

This table gives cross-reference parts and alternative options found for MFR200CTF73-417R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200CTF73-417R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR200CTFMB-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CTFMB-417R
MFR200CTFM-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CTFM-417R
MFR200CTFMR-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CTFMR-417R
MFR200CBF52-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CBF52-417R
MFR200CRF95-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CRF95-417R
MFR200CRF73-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CRF73-417R
MFR200CBFMB-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CBFMB-417R
MFR200CBF73-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CBF73-417R
MFR200CRFMR-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CRFMR-417R
MFR200CTF95-417R Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200CTF73-417R vs MFR200CTF95-417R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR200CTF73-417R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR200CTF73-417R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR200CTF73-417R would you like to use for your alert(s)?
  • Please alert me when MFR200CTF73-417R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR200CTF73-417R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR200CTF73-417R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR200CTF73-417R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR200CTF73-417R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR200CTF73-417R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: