Part Details for MFR200CBF73-417R by YAGEO Corporation
Overview of MFR200CBF73-417R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8417RM-EVALZ | Analog Devices | 8 lead MSOP Evaluation Board | |
AD8417R-EVALZ | Analog Devices | 8 lead SOIC Evaluation Board |
Part Details for MFR200CBF73-417R
MFR200CBF73-417R CAD Models
MFR200CBF73-417R Part Data Attributes
|
MFR200CBF73-417R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200CBF73-417R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 417 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR200CBF73-417R
This table gives cross-reference parts and alternative options found for MFR200CBF73-417R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200CBF73-417R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200CTFMB-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CTFMB-417R |
MFR200CTFM-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CTFM-417R |
MFR200CTFMR-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CTFMR-417R |
MFR200CBF52-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CBF52-417R |
MFR200CRF95-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CRF95-417R |
MFR200CRF73-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CRF73-417R |
MFR200CBFMB-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CBFMB-417R |
MFR200CRFMR-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CRFMR-417R |
MFR200CTF95-417R | Fixed Resistor, Metal Film, 2W, 417ohm, 500V, 0.25% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200CBF73-417R vs MFR200CTF95-417R |