Part Details for MFR100DTF52-107K by YAGEO Corporation
Overview of MFR100DTF52-107K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-107KLT | Coilcraft Inc | General Purpose Inductor, 100000uH, 10%, Ferrite-Core | |
10142344-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 7 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10143535-107KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 7 Position,staggered, Top Latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for MFR100DTF52-107K
MFR100DTF52-107K CAD Models
MFR100DTF52-107K Part Data Attributes
|
MFR100DTF52-107K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DTF52-107K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 107000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DTF52-107K
This table gives cross-reference parts and alternative options found for MFR100DTF52-107K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DTF52-107K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DRF107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DTF52-107K vs MFR100DRF107K |
MFN100DTFAV107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFN100DTFAV107K |
MFR100DTFMB107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFR100DTFMB107K |
MFN100DRF52-107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFN100DRF52-107K |
MFR100DRFAV107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFR100DRFAV107K |
MFR100DBFM107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFR100DBFM107K |
MFR100DRFMR107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFR100DRFMR107K |
MFN100DBFMB107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFN100DBFMB107K |
MFR100DBF95107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFR100DBF95107K |
MFN100DBFFFK107K | Fixed Resistor, Metal Film, 1W, 107000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100DTF52-107K vs MFN100DBFFFK107K |